Deltron Connectors DTS 25 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 288-7548
- Distrelec Article No.:
- 144-16-837
- Mfr. Part No.:
- DTS25SYC/2M63UN
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£21.75
(exc. VAT)
£26.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.75 |
*price indicative
- RS Stock No.:
- 288-7548
- Distrelec Article No.:
- 144-16-837
- Mfr. Part No.:
- DTS25SYC/2M63UN
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DTS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DTS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CH
The insulator with working voltage of 125V. This contact is machined with copper alloy, allowing for a current rating of 7.5A. The shell is steel tin plated, providing a temperature range of -55 to +125 C. The product dimensions are in mm, making it suitable for Wave Solder Process.
RoHS compliant insulator with working voltage of 125V
Contact made of machined copper alloy for current rating of 7.5A
Steel tin plated shell with temperature range of -55 to +125 C
Suitable for Wave Solder Process
Quality Class 2 contact finish with max. 10m contact resistance
Insulation resistance of >5G
General tolerances according to Deltron standard
Compact size allows for easy integration into various applications
Related links
- Deltron Connectors DTS 37 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 50 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Right Angle 2.74 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 50 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 15 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 25 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector, with Screw Lock Male
