Deltron Connectors DTS 37 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female

Subtotal (1 unit)*

£29.61

(exc. VAT)

£35.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.61

*price indicative

RS Stock No.:
288-7551
Distrelec Article No.:
144-16-838
Mfr. Part No.:
DTS37SYC/2M63UN
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

37

Current

7.5A

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

Screw Lock

Housing Material

Steel

Voltage

125V

Termination Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

DTS

Contact Material

Copper Alloy

Pitch

2.77mm

COO (Country of Origin):
CH
The RoHS compliant connector with high-quality materials characteristics, making it suitable for a wide range of applications. With precise dimensions and excellent tolerances, it ensures reliable performance in various environments. The contact finish, insulation resistance, and temperature range are designed to meet industry standards, providing a durable and efficient solution for your electronic needs.

RoHS compliant connector for environmental safety

Machined copper alloy contact for optimal conductivity

Quality class 2 contact finish for long-lasting performance

Thermoplastic UL 94-V-0 white insulator for insulation reliability

Working voltage of 125V and current rating of 7.5A for versatile applications

Steel tin-plated shell for durability and protection

Temperature range of -55 to +125 C for versatility in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy