Deltron Connectors DTS 50 Way Right Angle PCB D-Sub Connector, with Screw Male

Subtotal (1 unit)*

£28.99

(exc. VAT)

£34.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.99

*price indicative

RS Stock No.:
288-7554
Distrelec Article No.:
301-32-767
Mfr. Part No.:
DTS50PYC/2
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

50

Current

7.5A

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

Screw

Housing Material

Steel

Voltage

125V

Minimum Operating Temperature

-55°C

Termination Type

PCB

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

DTS

COO (Country of Origin):
CH
The RoHS compliant D-Sub plug suitable for Wave Solder Process. It features a thermoplastic UL 94-V-0 white insulator, machined copper alloy contacts, steel tin plated shell, and a temperature range of -55 to +125 C. With a working voltage of 125V and current rating of 7.5A, this product is ideal for various electronic applications.

RoHS compliant for environmental responsibility

Thermoplastic UL 94-V-0 white insulator for durability

Machined copper alloy contacts for reliable connections

Steel tin plated shell for corrosion resistance

Working voltage of 125V for versatile applications

Current rating of 7.5A for high power compatibility

Temperature range of -55 to +125 C for extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy