Deltron Connectors DTS 9 Way Right Angle PCB D-Sub Connector, with Screw Female

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
288-7536
Distrelec Article No.:
301-32-746
Mfr. Part No.:
DTS09SYC/2
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

9

Product Type

D-Sub Connector

Current

7.5A

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

Screw

Housing Material

Steel

Voltage

125V

Termination Type

PCB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Series

DTS

Contact Plating

Gold over Nickel

COO (Country of Origin):
CH
The D-Sub socket is RoHS compliant and suitable for Wave Solder process. With high-quality materials and precise dimensions, this product ensures reliable performance in various applications.

Thermoplastic UL 94-V-0 white insulator for enhanced safety and durability

Machined/Copper alloy contacts with a current rating of 7.5A for efficient electrical conductivity

Quality class 2 contact finish with maximum contact resistance of 10m ohm for optimal performance

Steel tin-plated shell with insulation resistance greater than 5G ohm for reliable insulation

Wide temperature range of -55 to +125 C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy