Deltron Connectors DTS 9 Way Right Angle 2.76 mm Pitch PCB D-Sub Connector, with Screw Lock Female

Subtotal (1 unit)*

£12.97

(exc. VAT)

£15.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.97

*price indicative

RS Stock No.:
288-7538
Distrelec Article No.:
144-16-862
Mfr. Part No.:
DTS09SYCSMD/2UN
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

9

Current

7.5A

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

Screw Lock

Housing Material

Steel

Voltage

125V

Minimum Operating Temperature

-55°C

Termination Type

Gull Wing Terminal

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

DTS

Contact Plating

Gold over Nickel

Pitch

2.76mm

COO (Country of Origin):
CH
The D-Sub Socket SMD is designed for surface-mount applications, offering compatibility with DE-9 (also known as DB-9) connectors. It features a gull wing terminal design, which facilitates easy soldering onto circuit boards.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy