RS PRO 9 Way Plug-in D Sub Standard Connector Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
839-427
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Product Type

D Sub Standard Connector

Mount Type

Plug-in

Connector Gender

Male

Connector Type D

D-Sub

Termination Type

Plug-In

Contact Gender

Female

Standards/Approvals

UKCA

Contact Plating

Nickel

Contact Material

Nickel Plated

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO port saver is a VITAL accessory designed to protect the wear and tear of computer ports. This gendered connector enables secure connections while extending the life of your device's ports.

D9 male to D9 female configuration prevents damage to sensitive ports

Constructed from quality materials for enhanced durability

Easy to install with a screw-in design to ensure a secure fit

Compact size facilitates portability without sacrificing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy