RS PRO 15 Way Plug-in D Sub Standard Connector Male

Subtotal (1 unit)*

£8.76

(exc. VAT)

£10.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.76

*price indicative

RS Stock No.:
839-422
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

15

Product Type

D Sub Standard Connector

Mount Type

Plug-in

Connector Gender

Male

Connector Type D

D-Sub

Termination Type

Plug-In

Contact Gender

Female

Standards/Approvals

UKCA

Contact Plating

Nickel

Contact Material

Nickel Plated

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO VGA adapter facilitates seamless signal conversion from D9 male to HD15 female connectors, Ideal for connecting various video equipment efficiently.

Versatile VGA adapter for D9 male to HD15 female connections

Grey colour enhances compatibility with existing setups

Constructed for reliable performance in computer video applications

CE, UKCA, REACH, and ROHS compliant for assured quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy