RS PRO 25 Way Plug-in D Sub Standard Connector Male
- RS Stock No.:
- 839-425
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.99
(exc. VAT)
£14.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.99 |
*price indicative
- RS Stock No.:
- 839-425
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 25 | |
| Mount Type | Plug-in | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Contact Material | Nickel Plated | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 25 | ||
Mount Type Plug-in | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Contact Material Nickel Plated | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The RS PRO adapter offers reliable connectivity for data transmission through its Null Modem configuration. It effectively bridges D25 Male to D25 Female connectors, ensuring seamless communication between devices.
Null modem design facilitates effective data transmission
D25 Male and Female connectors provide versatile compatibility
Not all pins are connected, ensuring correct Null modem configuration
Grey colour adds a professional touch to the accessory
Related links
- RS PRO 25 Way Plug-in D Sub Standard Connector Male
- RS PRO 25 Way Plug-in D Sub Standard Connector Female
- RS PRO 9 Way Plug-in D Sub Standard Connector Male
- RS PRO 36 Way Plug-in D Sub Standard Connector Male
- RS PRO 15 Way Plug-in D Sub Standard Connector Male
- RS PRO 15 Way Plug-in D Sub Standard Connector Female
- Molex 83614 25 Way Right Angle Panel Mount D Sub Standard Connector Male
- Molex 173109 25 Way Right Angle Panel Mount D Sub Standard Connector Male
