RS PRO 25 Way Plug-in D Sub Standard Connector Male
- RS Stock No.:
- 839-424
- Brand:
- RS PRO
Subtotal (1 unit)*
£5.57
(exc. VAT)
£6.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.57 |
*price indicative
- RS Stock No.:
- 839-424
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 25 | |
| Product Type | D Sub Standard Connector | |
| Mount Type | Plug-in | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Plating | Nickel | |
| Series | RS PRO | |
| Contact Material | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 25 | ||
Product Type D Sub Standard Connector | ||
Mount Type Plug-in | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Plating Nickel | ||
Series RS PRO | ||
Contact Material Nickel Plated | ||
- COO (Country of Origin):
- CN
The RS PRO high-quality port saver designed to maintain the integrity of D25 connectors, effectively preventing wear and tear from frequent connections.
D25 Male to Female design allows for flexibility in connections
Straight-through configuration preserves signal integrity
Ideal for reducing wear during repeated insertion and removal of connectors
Durable construction ensures long-lasting performance in professional settings
Related links
- RS PRO 25 Way Plug-in D Sub Standard Connector Male
- RS PRO 25 Way Plug-in D Sub Standard Connector Female
- RS PRO 9 Way Plug-in D Sub Standard Connector Male
- RS PRO 36 Way Plug-in D Sub Standard Connector Male
- RS PRO 15 Way Plug-in D Sub Standard Connector Male
- RS PRO 15 Way Plug-in D Sub Standard Connector Female
- Molex 83614 25 Way Right Angle Panel Mount D Sub Standard Connector Male
- Molex 173109 25 Way Right Angle Panel Mount D Sub Standard Connector Male
