RS PRO 15 Way Plug-in D Sub Standard Connector Female
- RS Stock No.:
- 839-423
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.72
(exc. VAT)
£10.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.72 |
*price indicative
- RS Stock No.:
- 839-423
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 15 | |
| Product Type | D Sub Standard Connector | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Termination Type | Plug-In | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Contact Material | Nickel Plated | |
| Contact Plating | Nickel | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 15 | ||
Product Type D Sub Standard Connector | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Termination Type Plug-In | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Contact Material Nickel Plated | ||
Contact Plating Nickel | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO VGA Adapter is designed for seamless connectivity by converting a D9 Female connector to a HD15 Male connector, facilitating the connection of VGA devices with ease.
VGA passive adapter effectively connects an older 9 pin VGA to a newer 15 pin
Constructed to meet quality standards, ensuring reliable performance
CE, UKCA, REACH, and ROHS compliant for environmental assurance
Grey colour provides a NEUTRAL and professional appearance
Related links
- RS PRO 15 Way Plug-in D Sub Standard Connector Male
- RS PRO 25 Way Plug-in D Sub Standard Connector Female
- RS PRO 25 Way Plug-in D Sub Standard Connector Male
- RS PRO 36 Way Plug-in D Sub Standard Connector Male
- RS PRO 9 Way Plug-in D Sub Standard Connector Male
- Encitech Connectors DTZK 15 Way Straight D Sub Standard Connector Female
- Molex 173109 15 Way Right Angle Panel Mount D Sub Standard Connector Female
- Encitech Connectors DTSL 15 Way Top D Sub Standard Connector Female
