FCT from Molex 173110 9 Way Straight 2.84 mm Pitch PCB D Sub Standard Connector Male
- RS Stock No.:
- 497-917
- Distrelec Article No.:
- 144-16-620
- Mfr. Part No.:
- 1731100024
- Brand:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.18
(exc. VAT)
£23.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 112 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.18 |
| 10 + | £17.63 |
*price indicative
- RS Stock No.:
- 497-917
- Distrelec Article No.:
- 144-16-620
- Mfr. Part No.:
- 1731100024
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Radial Lead | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 173110 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Radial Lead | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Series 173110 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Male
- Molex 173110 9 Way Right Angle Rear Panel D Sub Standard Connector Female
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Female
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173109 50 Way Straight 2.84 mm Pitch Flange, Rear D Sub Standard Connector Female
- HARTING D Sub 7 Way Straight 2.84 mm Pitch PCB D Sub Standard Connector, with Flange Female
- Molex 173110 25 Way Straight Panel Mount D Sub Standard Connector Male
- FCT from Molex 173110 9 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
