HARTING D Sub 9 Way Angled PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 100 units)*

£503.88

(exc. VAT)

£604.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£503.88£5.039

*price indicative

RS Stock No.:
737-356
Mfr. Part No.:
09661626811
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

Connector

Current

7.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING D Sub connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 7.5 A supports a wide range of applications

Male connector design ensures compatibility with standard interfaces

Size D-Sub 1 fits common mounting requirements in industrial settings

Thermoplastic resin housing offers durability and resistance to environmental factors

Plated steel Shell enhances mechanical strength and protection

9 contacts with a grounding pin improve signal integrity and safety

Copper alloy contacts with noble metal plating ensure excellent conductivity

Maximum operating temperature of 125 °C allows for use in demanding conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, it meets RoHS and REACH compliance standards.

Related links