HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 744-907
- Mfr. Part No.:
- 09681637813
- Brand:
- HARTING
Subtotal (1 bag of 50 units)*
£118.44
(exc. VAT)
£142.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £118.44 | £2.369 |
*price indicative
- RS Stock No.:
- 744-907
- Mfr. Part No.:
- 09681637813
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Connector type is D-Sub, providing standardised interfaces for seamless integration
U.S. footprint design allows for compatibility with existing installations
Wave soldering termination ensures secure and reliable connections
Rated current of 6.5 A supports a wide range of applications
Male connector gender facilitates easy mating with female counterparts
Size D-Sub 1 optimises space in Compact installations
Housing MADE from thermoplastic resin, glass-fibre filled for durability
Shell constructed from plated steel for enhanced mechanical strength
Contacts MADE from copper alloy with noble metal over nickel plating for improved conductivity
Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient connectivity
Installed in robotics and automated machinery for precise control
Applied in electrical distribution systems to ensure safe operations
Can this be installed without specialist tools?
Yes, the connector can be installed using standard tools with the provided mounting hardware.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.


