TE Connectivity 5-445 36 Way Right Angle Board Housing

Subtotal (1 unit)*

£144.13

(exc. VAT)

£172.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.13

*price indicative

RS Stock No.:
482-234
Distrelec Article No.:
303-24-390
Mfr. Part No.:
5-445029-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Number of Contacts

36

Orientation

Right Angle

Current

5A

Mount Type

Board

Connector Type D

D-Sub

D-Sub Shell Size

5

Housing Material

Steel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016

Series

5-445

COO (Country of Origin):
US
The TE Connectivity Receptacle connector is engineered for seamless cable-to-board applications, offering an efficient 36-position layout. Designed for board mount deployment, it excels in power and signal applications, ensuring reliable performance in diverse environments. Its robust construction incorporates steel for enhanced durability, complemented by zinc plating for improved corrosion resistance. The unique combination of size 20 and size 8 contacts ensures compatibility with various setups while facilitating optimal signal integrity. With a PCB mount orientation that optimises space and ease of installation, this connector is a perfect solution for both industrial and electronic needs. Enhance your designs with this dependable component that meets stringent compliance standards for safety and longevity.

Right angle PCB mount orientation maximises board space efficiency

Compatible with multiple contact sizes for flexible application designs

Rated for operation between -55°C and 125°C, ensuring reliability in extreme temperatures

Pin-in-Paste capable to accommodate advanced solder processing techniques

Designed with an easy installation mechanism, streamlining assembly processes

Suited for both power and signal applications, offering versatile functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy