TE Connectivity 23117 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 481-908
- Distrelec Article No.:
- 304-49-760
- Mfr. Part No.:
- 2311762-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 100 units)*
£308.55
(exc. VAT)
£370.26
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 30 November 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £308.55 | £3.086 |
*price indicative
- RS Stock No.:
- 481-908
- Distrelec Article No.:
- 304-49-760
- Mfr. Part No.:
- 2311762-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Series | 23117 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Series 23117 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 23117 44 Way Right Angle 2.29 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 57457 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 1218408-3 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector
- TE Connectivity 1218434-3 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector
- TE Connectivity 1218441-3 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Through Hole Male
- HARTING D-Sub 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector 4 to 40 UNC Male
- RS PRO 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 57473 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
