TE Connectivity, CHAMP .050 Series For Use With Flat Ribbon Cable
- RS Stock No.:
- 480-675
- Distrelec Article No.:
- 304-49-399
- Mfr. Part No.:
- 1734098-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£577.43
(exc. VAT)
£692.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £577.43 | £11.549 |
*price indicative
- RS Stock No.:
- 480-675
- Distrelec Article No.:
- 304-49-399
- Mfr. Part No.:
- 1734098-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| For Use With | Flat Ribbon Cable | |
| Series | CHAMP .050 | |
| Gender | Female | |
| Number of Contacts | 60 | |
| Material | Polyester | |
| Colour | Black | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
For Use With Flat Ribbon Cable | ||
Series CHAMP .050 | ||
Gender Female | ||
Number of Contacts 60 | ||
Material Polyester | ||
Colour Black | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- JP
The TE Connectivity receptacle connector revolutionises wire-to-board connections with its innovative design tailored for robust and efficient communication. Part of the CHAMP 0.050 Series I, it features a 60-position configuration and a centreline of 1.27 mm, making it an ideal choice for applications that demand high-density connections without compromising on reliability. Crafted for compatibility with flat ribbon cable, it ensures seamless integration into your existing systems. Its durable construction and versatile performance make it perfect for signals, providing peace of mind in operational functionality under various conditions, including a wide operating temperature range. This component caters to engineers looking for reliable solutions in complex circuitry, paving the way for enhanced operational efficiency and streamlined assembly processes.
Designed for cable mounting, offering flexibility in various configurations
Constructed with high-quality polyester housing for enhanced durability
Utilises insulation displacement termination for straightforward wire connection
Accommodates a maximum current rating of 1.5 A for reliable signal transmission
Features gold flash plating on the contact mating area for improved conductivity
Supports a broad operating temperature range, ensuring reliable performance in diverse environments
Offers compliance with stringent EU regulations for environmental safety
Compatible with various wire types, facilitating seamless integration in a range of projects
Part of a well-regarded series, ensuring consistent quality across products
Related links
- TE Connectivity CHAMP .050 Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Vertical Board PCB Connector 1.27 mm Pitch Solder
- TE Connectivity CHAMP 050 Series Right Angle Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity CHAMP .050 26 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
