TE Connectivity 17578 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Mating Alignment Male
- RS Stock No.:
- 478-981
- Distrelec Article No.:
- 304-48-271
- Mfr. Part No.:
- 1-1757823-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-981
- Distrelec Article No.:
- 304-48-271
- Mfr. Part No.:
- 1-1757823-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 104 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mating Alignment | |
| D-Sub Shell Size | 6 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC with Exemptions, 2016, EU RoHS Directive 2011/65/EU with Exemptions, China RoHS 2 Directive MIIT Order No 32 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 17578 | |
| Pitch | 2.29mm | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 104 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Mating Alignment | ||
D-Sub Shell Size 6 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC with Exemptions, 2016, EU RoHS Directive 2011/65/EU with Exemptions, China RoHS 2 Directive MIIT Order No 32 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 17578 | ||
Pitch 2.29mm | ||
Contact Size 22 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector serves as a durable and efficient solution for a wide range of applications, providing reliable connectivity in various environments. Engineered with a focus on performance, this plug is designed for cable-to-cable connections in panel mount configurations. Its robust construction includes a steel front shell and zinc-plated components, ensuring longevity and protection against wear. With 104 positions and a compact shell size, it offers versatile configuration options suitable for intricate wiring systems. This connector is ideal for anyone looking to enhance signal integrity while maintaining ease of use and installation simplicity. Its operational temperature range further guarantees versatility, ensuring performance consistency across diverse applications.
Designed for seamless cable to cable connections
Constructed with steel and zinc for enhanced durability
Optimised for signal integrity across various applications
Temperature range supports operation in extreme conditions
Non sealable design simplifies assembly processes
Utilises gold plated contact areas for superior conductivity
Compatible with crimp termination methods for secure wiring
Related links
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity 17578 78 Way Straight 2.29 mm Pitch Panel Mount Terminal Block Accessory, with Screw
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity 1-2221860-2 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
