TE Connectivity 1-2221860-2 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 477-761
- Distrelec Article No.:
- 304-48-362
- Mfr. Part No.:
- 1-2221860-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-761
- Distrelec Article No.:
- 304-48-362
- Mfr. Part No.:
- 1-2221860-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 1-2221860-2 | |
| Contact Size | 22 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 1-2221860-2 | ||
Contact Size 22 | ||
Pitch 2.29mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity plug connector is designed for seamless cable-to-cable interactions, ensuring efficient signal transmission in various applications. Featuring a robust panel mount design, this connector accommodates 26 positions, making it suitable for a wide range of electronic configurations. Its compact size and secure, sealable construction ensure that it withstands challenging environmental conditions while maintaining reliable performance. Crafted from durable materials, such as yellow chromate-plated steel and stainless steel for added strength, this connector prioritises longevity and reliability. Its precision engineering allows for easy integration into multiple setups, making it the go-to choice for engineers and technicians looking to enhance their projects with high-quality connectivity solutions.
Robust panel mount design enhances durability
Sealable construction ensures reliable performance in adverse conditions
Compact size facilitates integration into constrained spaces
26-position configuration allows for versatile applications
Constructed from high-grade materials for long-lasting use
Compatible with various wiring systems for added flexibility
Features a yellow chromate finish for corrosion resistance
Designed to support a reliable crimp termination method
Related links
- TE Connectivity 1-2221860-1 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- ITT Cannon ZDUA 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 10090769 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Molex 73283 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male/Female
- Norcomp 180 - M 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 - M 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4-40 Board Lock Male
- TE Connectivity Amplimite HDE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
