TE Connectivity 1-2221860-1 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male

Subtotal (1 bag of 2 units)*

£241.54

(exc. VAT)

£289.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£241.54£120.77

*price indicative

RS Stock No.:
472-693
Distrelec Article No.:
304-49-251
Mfr. Part No.:
1-2221860-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

15

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold

Series

1-2221860-1

Contact Material

Copper Alloy

Pitch

2.77mm

Contact Size

22

Non Compliant

COO (Country of Origin):
US
The TE Connectivity plug guarantees high performance with its 15-position design suited for cable-to-cable applications. Engineered with precision, it features a shell size of 1, allowing for streamlined integration in compact settings. The sealable feature ensures resilience against environmental factors, making it perfect for applications involved in signal transmission. With a mating area plated with gold for optimal connectivity, this connector stands out in terms of reliability and efficiency. Built for easy installation, it utilises a crimp method for terminations, ensuring that every connection is secure and stable. Its impressive operating temperature range accommodates a wide variety of industrial environments, delivering dependable performance where it’s needed most.

Panel mount design facilitates easy installation in space-restricted environments

Sealable feature enhances protection against moisture and dust ingress

Composed of high-quality materials to withstand harsh operational conditions

Nickel underplating and gold mating area plating ensure superior conductivity

Crimp termination method provides a secure and reliable connection

Compatible with various wire and cable types for versatile applications

Operating temperature range supports diverse industrial environments

Manufactured with a focus on durability and long-lasting service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy