TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female

Subtotal (1 pack of 2 units)*

£164.80

(exc. VAT)

£197.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.80£82.40

*price indicative

RS Stock No.:
478-528
Distrelec Article No.:
304-63-349
Mfr. Part No.:
204516-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

44

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Female

D-Sub Shell Size

3

Mounting Hardware

Screw Hole

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

AMPLIMITE

Contact Material

Copper Alloy

Contact Plating

Gold

Pitch

2.29mm

Contact Size

22

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Receptacle is a robust solution designed for cable-to-cable connections, ideal for panel mounting applications. It features a 44-position layout housed in a compact 3-shell size, ensuring compatibility with various wire and cable configurations. Constructed with a steel front shell and cadmium-plated components, this product offers durability and reliability even in demanding environments. Its socket contact type, with a size 22 specification, provides a secure and stable connection with a contact current rating of up to 5 A. This receptacle is well-suited for signal circuit applications, backed by a considerable operational temperature range. Designed for ease of installation, it simplifies the assembly process and assures quality performance across multiple uses.

Constructed with high-quality materials for exceptional durability

Optimised for panel mount applications, enhancing versatility

Offers a significant operational temperature range for varied environments

Facilitates easy crimp termination to wires and cables

Integrates a stainless steel mating retention feature for additional security

Compatible with various wire and cable types, ensuring flexibility

Designed without sealing for straightforward application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy