TE Connectivity 23358 15 Way Vertical D-Sub Connector Male

Subtotal (1 pack of 5 units)*

£153.69

(exc. VAT)

£184.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£153.69£30.738

*price indicative

RS Stock No.:
474-872
Distrelec Article No.:
304-49-766
Mfr. Part No.:
2335889-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Vertical

Connector Gender

Male

D-Sub Shell Size

2

Housing Material

Stainless Steel

Contact Gender

Male

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

Series

23358

COO (Country of Origin):
US
The TE Connectivity High-performance connector is designed for versatile applications, offering dependable connectivity for various electronic components. The connector features a robust stainless steel shell that ensures durability in demanding environments. With its 15 positions, this exceptional plug provides a reliable medium for signal transmission, which is crucial for both industrial and commercial uses. Engineered for ease of integration, this connector supports a seamless fit for various assemblies, making it an ideal choice for projects requiring critical performance. Our product promotes a hassle-free installation experience, empowering engineers to create solutions that meet stringent operational requirements. Whether you are enhancing system resilience or seeking components with superior compliance, this connector delivers unmatched reliability and performance.

Robust design ensures long lasting performance in challenging conditions

Stainless steel shell provides excellent resistance to corrosion

15 positional connections allow for flexible configuration

Guaranteed compliance with stringent EU regulations for environmental safety

Streamlined installation process reduces assembly time and labour costs

Versatile applications across industrial and commercial sectors

Offers a dependable medium for critical signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy