TE Connectivity 1-21574 15 Way Vertical Panel Mount D Sub Standard Connector Male
- RS Stock No.:
- 817-125
- Mfr. Part No.:
- 1-2157480-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-125
- Mfr. Part No.:
- 1-2157480-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| D-Sub Shell Size | 2 | |
| Housing Material | Cadmium Plated Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Series | 1-21574 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D Sub Standard Connector | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Plug | ||
D-Sub Shell Size 2 | ||
Housing Material Cadmium Plated Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Series 1-21574 | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity connector is an IP67-rated component is designed for reliable sealing in harsh environments, supporting efficient connectivity in various applications for enhanced durability and protection against moisture and dirt ingress.
Halogen content exceeds 900 ppm, ensuring compliance requirements are met
Individual protective equipment requirements to ensure safe handling
Solder process capability has not been reviewed for this product
Contains restricted substances above threshold levels
Related links
- TE Connectivity Amplimite 15 Way Vertical Panel Mount D-Sub Connector, with Mounting Hole Female
- Norcomp 580 15 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Male
- Norcomp 580 15 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Female
- TE Connectivity AMPLITE HD-20 15 Way Vertical Board D Sub Standard Connector, with Screw Lock Female
- TE Connectivity 1-2157480-4 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- MH Connectors MHDR 15 Way Vertical Through Hole D Sub Standard Connector, with Threaded Insert Male
- MH Connectors MHDR 15 Way Vertical Through Hole D Sub Standard Connector, with Latch Block Male
- TE Connectivity Champ 40 Way Vertical Panel Mount D-Sub Connector Male
