TE Connectivity 74908 100 Way Right Angle 1.27 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-098
Distrelec Article No.:
304-50-079
Mfr. Part No.:
749084-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

100

Product Type

D-Sub Connector

Orientation

Right Angle

Current

1A

Mount Type

Board

Connector Gender

Male

Connector Type D

Plug

Mounting Hardware

4 to 40 UNC

Housing Material

Polyester

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Gold Flash over Nickel

Series

74908

Contact Material

Phosphor Bronze

Pitch

1.27mm

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity D-Sub Connector, designed for cable-to-board applications, excels in performance and versatility. With a robust construction featuring a full metal shell and standard profile, this connector ensures reliable signal transmission. It accommodates up to 100 positions, making it ideal for complex circuit configurations, and its right-angle PCB mount orientation optimises space in tight layouts. Loaded with features like shielded contacts and a nickel over copper bracket plating, it is engineered for durability across various environments. Whether you're in automotive, industrial, or telecommunications settings, this connector demonstrates superior functionality, catering to a wide array of applications.

Engineered with a full metal shell for enhanced durability

Right-angle orientation allows for efficient space utilisation

Features 100 positions for intricate circuit designs

Protective shielding minimises signal interference

Compatible with standard PCB mounting practices

Robust bracket material ensures a secure connection

Temperature range of -55 to 105 °C accommodates diverse applications

Available in black housing for a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy