TE Connectivity AMPLIMITE 26 Way Right Angle 1.27 mm Pitch Board D-Sub Connector Female

Subtotal (1 tube of 28 units)*

£223.28

(exc. VAT)

£267.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£223.28£7.974

*price indicative

RS Stock No.:
469-464
Distrelec Article No.:
304-50-352
Mfr. Part No.:
1761028-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

26

Current

1A

Orientation

Right Angle

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

TPE

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Series

AMPLIMITE

Contact Plating

Gold, Gold Flash

Contact Material

Phosphor Bronze

Pitch

1.27mm

COO (Country of Origin):
CN
The TE Connectivity receptacle is a high-quality cable-to-board connector designed for versatile applications within electronic systems. The product boasts a meticulous construction that ensures reliable connections while occupying minimal space on your PCB. With 26 positions arranged in a compact 2-row configuration and a 1.27 mm centreline, it is perfect for modern devices that demand efficiency. Its robust features, such as a full metal shell and a range of plating options, cater to rigorous standards in signal integrity and durability. Shielded for protection against interference, this connector safeguards data communication in demanding environments. Whether for industrial equipment or consumer electronics, this receptacle provides the strategic fusion of performance and reliability.

Features a full metal shell for enhanced durability and protection

Compact design allows for space-saving in electronic applications

Utilises a right-angle PCB mount orientation for optimal installation flexibility

Constructed with high-quality copper alloy and thermoplastic materials

Offers superior mating retention for secure connections in dynamic environments

Meets stringent flammability and safety ratings to ensure compliance

Provides through-hole solder termination for reliable connectivity

Compatible with a variety of AMPLIMITE connectors for expanded versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy