Deltron Connectors CTL Series Hood

Subtotal (1 unit)*

£6.44

(exc. VAT)

£7.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.44

*price indicative

RS Stock No.:
288-7400
Distrelec Article No.:
144-17-500
Mfr. Part No.:
CTLM15RUN4
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

Hood

Colour

Metallic

Series

CTL

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The RoHS compliant thermoplastic metallized hood with a temperature range of -40 C to +85 C. It features a housing screw with pressed in grommet, straight cable outlet, preassembled metal strain relief, prolongation UNC4-40, and offers a minimum attenuation of 40 db at 100Mhz.

RoHS compliant thermoplastic metallized hood

Temperature range of -40 C to +85 C

Housing screw with pressed in grommet for secure connection

Straight cable outlet for easy installation

Preassembled metal strain relief for durability

Prolongation UNC4-40 for extended reach

Minimum attenuation of 40 db at 100Mhz for optimal signal quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy