Deltron Connectors, M09 Series D-Sub Hood Sleeve For Use With DH(M) and CTL(M)

Subtotal (1 unit)*

£0.88

(exc. VAT)

£1.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 93 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.88

*price indicative

RS Stock No.:
285-8387
Distrelec Article No.:
144-18-461
Mfr. Part No.:
M09/4
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Accessory Type

D-Sub Hood Sleeve

Product Type

D-Sub Connector Accessory

For Use With

DH(M) and CTL(M)

Series

M09

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The D-Subminiature Sleeve is a high-quality product designed to reduce the outlet diameter of hoods for optimal performance. With a delivery in bags of 100 or 500 pieces, this sleeve is a reliable and efficient solution for various applications in electronics and technology.

Manufactured with precision to reduce the outlet diameter of hoods

Delivered in bags of 100 or 500 pieces for convenience

Compatible with DH(M) and CTL(M) as well as DC(M) hoods

Available in different sizes to suit specific needs and requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy