Deltron Connectors, MUN Series Nut For Use With Deltron Connector
- RS Stock No.:
- 288-5003
- Distrelec Article No.:
- 110-35-819
- Mfr. Part No.:
- MUN 4
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£0.31
(exc. VAT)
£0.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,935 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.31 |
*price indicative
- RS Stock No.:
- 288-5003
- Distrelec Article No.:
- 110-35-819
- Mfr. Part No.:
- MUN 4
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | Connector Nut | |
| Accessory Type | Nut | |
| For Use With | Deltron Connector | |
| Series | MUN | |
| Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type Connector Nut | ||
Accessory Type Nut | ||
For Use With Deltron Connector | ||
Series MUN | ||
Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The D sub nut designed by Deltron Connectors, offers secure fastening for D sub connectors. This nut features a Unified National Coarse thread size of 4-40.
RoHS compliant
Related links
- Deltron Connectors, M09 Series D-Sub Hood Sleeve For Use With DH(M) and CTL(M)
- Deltron Connectors
- Deltron Connectors D-Sub Connector Accessory
- Deltron Connectors, BUN4 Series Threaded Bolt For Use With D-Sub Connector
- Deltron Connectors, Cap Series Dust Protection Cap For Use With Connector
- Deltron Connectors, BWMS Series Bracket For Use With D-Subminiature
- Deltron Connectors HD 26 Way Straight Cable D-Sub Connector Female
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector Female
