Deltron Connectors, Cap Series Dust Protection Cap For Use With Connector
- RS Stock No.:
- 288-7377
- Distrelec Article No.:
- 144-17-738
- Mfr. Part No.:
- CAP25P
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£1.53
(exc. VAT)
£1.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.53 |
*price indicative
- RS Stock No.:
- 288-7377
- Distrelec Article No.:
- 144-17-738
- Mfr. Part No.:
- CAP25P
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | Dust Cap | |
| Accessory Type | Dust Protection Cap | |
| For Use With | Connector | |
| Series | Cap | |
| Material | Polyethylene | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type Dust Cap | ||
Accessory Type Dust Protection Cap | ||
For Use With Connector | ||
Series Cap | ||
Material Polyethylene | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The dust protection cap features connection eyes for secure attachment to connectors, providing effective dust protection when not in use.
RoHS compliant
Related links
- Deltron Connectors, Cap Series Dust Protection Cap For Use With Connector
- Deltron Connectors, Cap Series Cap For Use With D-Sub Connector
- FCT from Molex, 173112 Series Dust Protection Cap For Use With 9 Pin Socket
- Deltron Connectors DVM Series Die Cast Zinc D-Sub Cap
- Neutrik B Series Female, XLR A&
- Telegartner Coaxial Connector Accessory Dust Protection Cap Cord Included for use with N Type Connector
- TE Connectivity, CHAMP Series Dust Cap For Use With D-Sub Connectors
- FCT from Molex, FCT Series Dust Cap For Use With D-Sub Connectors
