FCT from Molex, 173112 Series Dust Protection Cap For Use With 9 Pin Socket
- RS Stock No.:
- 533-307
- Mfr. Part No.:
- 1731120257
- Brand:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£5.05
(exc. VAT)
£6.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £5.05 | £0.505 | - |
| 5 - 9 | £4.65 | £0.465 | 7% |
| 10 + | £4.09 | £0.409 | 19% |
*price indicative
- RS Stock No.:
- 533-307
- Mfr. Part No.:
- 1731120257
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Dust Protection Cap | |
| For Use With | 9 Pin Socket | |
| Series | 173112 | |
| Standards/Approvals | RoHS, IPC 1752A Class C, REACH, IPC 1752A Class D, Molex Product Declaration, Low-Halogen, chemSHERPA, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Dust Protection Cap | ||
For Use With 9 Pin Socket | ||
Series 173112 | ||
Standards/Approvals RoHS, IPC 1752A Class C, REACH, IPC 1752A Class D, Molex Product Declaration, Low-Halogen, chemSHERPA, IEC-62474 | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Male
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Female
- Molex, 173112 Series Dust Cap For Use With FCT D Sub
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex, 173112 Series Flange Seal
- FCT from Molex, 173112 Series Locking Plate For Use With D-Sub Connector
- FCT from Molex FCT D-Sub
