Molex, 173112 Series Dust Cap For Use With FCT D Sub
- RS Stock No.:
- 476-406
- Distrelec Article No.:
- 304-56-111
- Mfr. Part No.:
- 173112-0108
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
£166.83
(exc. VAT)
£200.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £166.83 | £1.39 |
*price indicative
- RS Stock No.:
- 476-406
- Distrelec Article No.:
- 304-56-111
- Mfr. Part No.:
- 173112-0108
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Adapter | |
| Accessory Type | Dust Cap | |
| For Use With | FCT D Sub | |
| Series | 173112 | |
| Gender | Female | |
| IP Rating | IP50 | |
| Colour | Red | |
| Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Adapter | ||
Accessory Type Dust Cap | ||
For Use With FCT D Sub | ||
Series 173112 | ||
Gender Female | ||
IP Rating IP50 | ||
Colour Red | ||
Material Polyethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Molex FCT Plastic Dust Cap is a robust solution designed specifically for Size 1 Female D-sub connectors. Crafted in a striking red hue, this accessory not only adds a splash of color but also provides essential protection against dust and debris, keeping your connections secure and functional. The ingenious design features a reliable 75.00mm chain and clip, ensuring that the cap remains attached and easy to access when needed. With an IP50 rating, this product demonstrates its capability to resist dust ingress, suited for a variety of environments. As part of the 173112 series, this cap stands out for its thoughtful engineering, marrying style with practicality for both commercial and industrial applications. This reliable accessory enhances the longevity and performance of your connectors, making it a must-have for professionals looking for quality and durability in their components.
Designed to offer reliable protection for D-sub connectors
Bright red color for easy identification and visibility
Features a Durable chain and clip for added practicality
IP50 rating ensures resistance against dust for improved longevity
Crafted from high-quality polyethylene material for robustness
Related links
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub
- Molex, 173112 Series Spring Lock For Use With FCT D Sub
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Male
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Female
- FCT from Molex, 173112 Series Dust Protection Cap For Use With 9 Pin Socket
- FCT from Molex FCT D-Sub
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex Sizes 1-4
