FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector

Subtotal (1 pack of 200 units)*

£201.85

(exc. VAT)

£242.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£201.85£1.009

*price indicative

RS Stock No.:
693-699
Mfr. Part No.:
173112-0335
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Accessory Type

Thumb Screw

Product Type

D-Sub Connector Accessory

For Use With

FCT D-Sub connector

Series

173112

Material

Brass

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The FCT from Molex knurled thumb screw is expertly designed for secure fastening in a variety of applications. With a robust plastic head and a #4-40 thread, this locking mechanism ensures reliability and stability, making it an Ideal choice for those requiring a dependable solution. Crafted from nickel-plated brass, it not only offers durability but also provides resistance to corrosion, ensuring longevity in use. Weighing just 3.500 grams, this accessory is lightweight yet exceptionally functional, optimising your project with ease. Whether you're working in manufacturing or maintenance, this thumb screw perfectly meets the demands of high-performance environments.

Durable construction from nickel-plated brass provides corrosion resistance

Knurled surface enhances grip, making it easier to tighten or loosen

Active status indicates continued compliance with industry standards

Designed specifically for secure fastening in D-Sub accessory applications

Plastic head offers a comfortable touch while maintaining strong securing capability

Packaging in bags helps prevent damage during storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy