Molex, 173112 Series Spring Lock For Use With FCT D Sub
- RS Stock No.:
- 476-447
- Distrelec Article No.:
- 304-56-113
- Mfr. Part No.:
- 173112-0367
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-447
- Distrelec Article No.:
- 304-56-113
- Mfr. Part No.:
- 173112-0367
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Spring Lock | |
| Product Type | Adapter | |
| For Use With | FCT D Sub | |
| Series | 173112 | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Spring Lock | ||
Product Type Adapter | ||
For Use With FCT D Sub | ||
Series 173112 | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Molex FCT Spring Lock for Size 1 to 4 D-Sub is an essential accessory designed to enhance the stability and reliability of your connections. Crafted from Durable steel and featuring stainless steel screws, this product offers the perfect blend of strength and adaptability, ensuring secure fastening in various applications. Its intelligent design caters specifically to Size 1-4 D-Sub connectors, providing a tailored solution that addresses the needs of engineers and technicians alike. This accessory not only simplifies installation but also adds an extra layer of protection against mechanical stress, making it an Ideal choice for demanding environments. With its compliance to several industry standards, you can Trust in its quality and performance for your critical projects.
Engineered for optimal functionality with Size 1-4 D-Sub connectors
Constructed from robust materials to withstand demanding applications
Includes stainless steel screws for enhanced durability
Lightweight design reduces the overall weight of your assemblies
Facilitates straightforward installation for efficient project execution
Compliant with multiple industry regulations, ensuring high-quality standards
Designed to provide reliable, long-lasting performance in various environments
Related links
- Molex, 173112 Series Dust Cap For Use With FCT D Sub
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub
- FCT from Molex Sizes 1-4
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex FCT D-Sub
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Male
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Female
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
