FCT from Molex, 173112 Series Flange Seal
- RS Stock No.:
- 533-310
- Distrelec Article No.:
- 144-18-667
- Mfr. Part No.:
- 1731120665
- Brand:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£3.04
(exc. VAT)
£3.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.04 | - |
| 10 - 24 | £2.79 | 8% |
| 25 + | £2.53 | 16% |
*price indicative
- RS Stock No.:
- 533-310
- Distrelec Article No.:
- 144-18-667
- Mfr. Part No.:
- 1731120665
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Flange Seal | |
| Series | 173112 | |
| Standards/Approvals | RoHS, IPC 1752A Class C, Low-Halogen, IPC 1752A Class D, IEC-62474, REACH, Molex Product Declaration, chemSHERPA | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Flange Seal | ||
Series 173112 | ||
Standards/Approvals RoHS, IPC 1752A Class C, Low-Halogen, IPC 1752A Class D, IEC-62474, REACH, Molex Product Declaration, chemSHERPA | ||
- COO (Country of Origin):
- TW
Related links
- FCT from Molex, 173112 Series Flange Seal
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub
- FCT from Molex, 173112 Series Locking Plate For Use With D-Sub Connector
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Male
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Female
- FCT from Molex FCT D-Sub
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
