TE Connectivity, HDC HMN Series Insert For Use With HDC HMN Modular System

Subtotal (1 box of 36 units)*

£259.24

(exc. VAT)

£311.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£259.24£7.201

*price indicative

RS Stock No.:
685-463
Mfr. Part No.:
T2111062101-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Insert

Accessory Type

Insert

For Use With

HDC HMN Modular System

Series

HDC HMN

Number of Contacts

6

Gender

Male

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity HDC HMN pin insert for contacts designed for 6-pole configurations, supporting wire sizes from 26 AWG to 12 AWG. Rated for 16 A, it uses crimping for secure connections, suitable for both power and signal applications. This pin insert ensures reliable and efficient performance in industrial and electrical systems, offering strong, Durable contacts.

RoHS compliant

Signal and power circuit application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy