TE Connectivity Insert, 10A, HDC HMN Series Male, 2 Contacts
- RS Stock No.:
- 685-634
- Mfr. Part No.:
- T2111027101-001
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
£218.20
(exc. VAT)
£261.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £218.20 | £7.273 |
*price indicative
- RS Stock No.:
- 685-634
- Mfr. Part No.:
- T2111027101-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Product Type | Insert | |
| Series | HDC HMN | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 2P | |
| Voltage | 50V | |
| Number of Contacts | 2 | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size mm² | 0.13mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Product Type Insert | ||
Series HDC HMN | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
For Use With Heavy Duty Connectors | ||
Pole Format 2P | ||
Voltage 50V | ||
Number of Contacts 2 | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size mm² 0.13mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact insert features a 2 pole configuration, Ideal for straightforward power or signal connections in Compact industrial setups. It supports wire sizes from 26 to 14 AWG and is rated for up to 10 amperes, making it suitable for low- to mid-power applications. Its crimp termination ensures secure and efficient installation with reliable performance.
Uses crimp termination method
Suitable for both power and signal applications
Related links
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Male, 4 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HD Series Female, 8 Contacts
- TE Connectivity Insert HDC HD Series Male, 8 Contacts
- TE Connectivity Insert HDC HMN Series Female, 1 Contacts
