TE Connectivity Insert, 10A, HDC HMN Series Female, 2 Contacts
- RS Stock No.:
- 686-794
- Mfr. Part No.:
- T2111027201-001
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 66 units)*
£189.11
(exc. VAT)
£226.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £189.11 | £2.865 |
*price indicative
- RS Stock No.:
- 686-794
- Mfr. Part No.:
- T2111027201-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 10A | |
| Series | HDC HMN | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 2P | |
| Voltage | 50V | |
| Number of Contacts | 2 | |
| Maximum Wire Size mm² | 2.08mm² | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.13mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 10A | ||
Series HDC HMN | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
For Use With Heavy Duty Connectors | ||
Pole Format 2P | ||
Voltage 50V | ||
Number of Contacts 2 | ||
Maximum Wire Size mm² 2.08mm² | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.13mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket contact insert features a 2 pole configuration, Ideal for simple and secure power or signal connections. It supports wire sizes from 26 to 14 AWG and is rated for up to 10 amperes, making it suitable for low- to mid-power industrial applications. Its crimp termination ensures reliable and efficient installation.
Uses crimp termination method
Suitable for both power and signal applications
Related links
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Male, 4 Contacts
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 1 Contacts
- TE Connectivity Insert HDC HMN Series Male, 9 Contacts
- TE Connectivity Insert HDC HMN Series Female, 8 Contacts
