TE Connectivity Insert, 5A, HDC HMN Series Male, 9 Contacts
- RS Stock No.:
- 685-636
- Mfr. Part No.:
- T2111092101-000
- Brand:
- TE Connectivity
Subtotal (1 box of 6 units)*
£213.78
(exc. VAT)
£256.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £213.78 | £35.63 |
*price indicative
- RS Stock No.:
- 685-636
- Mfr. Part No.:
- T2111092101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 5A | |
| Series | HDC HMN | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 9P | |
| Number of Contacts | 9 | |
| Maximum Wire Size mm² | 0.52mm² | |
| Minimum Wire Size mm² | 0.08mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 5A | ||
Series HDC HMN | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
For Use With Heavy Duty Connectors | ||
Pole Format 9P | ||
Number of Contacts 9 | ||
Maximum Wire Size mm² 0.52mm² | ||
Minimum Wire Size mm² 0.08mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact insert features a 9 pole configuration designed for Compact and precise signal connections. It supports wire sizes from 28 to 20 AWG and is rated for up to 5 amperes, making it Ideal for low-power industrial and automation applications. Its crimp termination ensures secure and efficient installation in tight spaces.
Uses crimp termination method
Suitable for both power and signal applications
Related links
- TE Connectivity Insert HDC HMN Series Male, 9 Contacts
- TE Connectivity Insert HDC HMN Series Male, 25 Contacts
- TE Connectivity Insert HDC HMN Series Male, 8 Contacts
- TE Connectivity Insert HDC HMN Series Female, 8 Contacts
- TE Connectivity Insert HDC HMN Series Female, 25 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Connector HDC HMN Series Female, 9 Contacts
- TE Connectivity Insert HDC HMN Series Male, 4 Contacts
