TE Connectivity, 2-23 Series Crimp Flange For Use With Connector Strain Relief

Subtotal (1 pack of 15 units)*

£280.44

(exc. VAT)

£336.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£280.44£18.696

*price indicative

RS Stock No.:
507-054
Distrelec Article No.:
304-49-522
Mfr. Part No.:
2-2308348-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Accessory

Accessory Type

Crimp Flange

For Use With

Connector Strain Relief

Series

2-23

Standards/Approvals

No

COO (Country of Origin):
DE
The TE Connectivity crimp flange accessory is designed specifically for rail D-Sub back shells, providing a reliable solution for strain relief in various applications. Engineered to meet stringent operational standards, it ensures not only efficient connectivity but also robust protection against environmental factors. The shielded design enhances performance by minimizing signal interference, making it suitable for a wide range of electronic installations. With its broad operating temperature range, it is ideal for both industrial and consumer-grade applications alike, ensuring consistent performance in demanding conditions.

Backed by TE's commitment to high-quality engineering

Facilitates seamless installation and maintenance

Compatible with a versatile array of D-Sub connectors

Meets multiple compliance standards for enhanced safety

Low halogen materials offer environmentally friendly advantages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy