TE Connectivity, 10261 Series Header For Use With D Sub Connector

Subtotal (1 tray of 128 units)*

£1,115.23

(exc. VAT)

£1,338.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£1,115.23£8.713

*price indicative

RS Stock No.:
498-354
Mfr. Part No.:
1-102618-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Header

For Use With

D Sub Connector

Series

10261

Number of Contacts

26

Gender

Male

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB mount header features a vertical orientation, 26 positions, and a 2.54 mm pitch. Designed for board-to-board connections, it has a fully shrouded design and supports through-hole solder termination. The header is made with thermoplastic insulation and gold-plated phosphor bronze contacts, ensuring durability and reliable performance in electronic applications.

Designed to meet high performance connectivity needs
Offers exceptional strength for demanding applications
Ensures seamless integration into various systems
Complies with stringent environmental regulations
Supports a broad range of functionalities

Related links