TE Connectivity, 15894 Series Plug For Use With D-Sub Connector
- RS Stock No.:
- 480-353
- Distrelec Article No.:
- 303-37-187
- Mfr. Part No.:
- 1-1589456-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£544.76
(exc. VAT)
£653.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £544.76 |
*price indicative
- RS Stock No.:
- 480-353
- Distrelec Article No.:
- 303-37-187
- Mfr. Part No.:
- 1-1589456-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Plug | |
| For Use With | D-Sub Connector | |
| Series | 15894 | |
| Gender | Male | |
| Number of Contacts | 25 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Plug | ||
For Use With D-Sub Connector | ||
Series 15894 | ||
Gender Male | ||
Number of Contacts 25 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug is engineered for wire-to-wire connections, optimally designed with 25 positions for seamless integration in signal applications. The component showcases a micro miniature and Nano miniature D connector configuration, delivering high reliability in demanding environments. With a centreline measurement of just .64 mm, this connector is ideal for cutting-edge applications requiring compact solutions. Built for versatility, the plug accommodates a wide range of wire and cable types, ensuring robust performance across various circuit applications. Its gold-plated contact mating area enhances conductivity while minimising wear over time, making it a dependable choice for diverse operational needs.
Compact design facilitates space saving installations
Gold plated contacts provide superior electrical performance
Optimised for signal applications enhancing operational efficiency
Preterminated flying leads simplify integration and reduce assembly time
Cable mount design ensures a secure and reliable connection
Low halogen content complies with environmental standards promoting eco friendliness
Related links
- TE Connectivity, 15894 Series Plug For Use With D-Sub Connector
- TE Connectivity, V42254 Series Female Screw Lock For Use With D-Sub Connector
- TE Connectivity, Rail D-Sub Backshells Series Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
- TE Connectivity, 10261 Series Header For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, V42254 Series Male Screwlock For Use With D-Sub Connector
- TE Connectivity, Nanonics Series Microminiature Connector For Use With D-Sub Connector
