TE Connectivity, 1-332 Series Ferrule For Use With Connector Strain Relief
- RS Stock No.:
- 475-853
- Distrelec Article No.:
- 304-62-900
- Mfr. Part No.:
- 1-332056-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-853
- Distrelec Article No.:
- 304-62-900
- Mfr. Part No.:
- 1-332056-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Ferrule | |
| For Use With | Connector Strain Relief | |
| Series | 1-332 | |
| Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Ferrule | ||
For Use With Connector Strain Relief | ||
Series 1-332 | ||
Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity RF Connector Ferrules are expertly engineered to enhance the performance and reliability of wire and cable connections specifically for RF applications. Designed with precision, this product accommodates various cable types including RG 174, RG 179, and RG 187. The ferrule features an inside diameter of 2.84 mm, allowing for optimal fit and secure connections. Crafted from high-quality copper with a tin plating, this ferrule not only ensures excellent conductivity but also provides resistance against corrosion. Whether used in telecommunications or industrial applications, this ferrule promises durability and efficient electrical performance, making it an indispensable component in any RF connector setup.
Constructed from robust copper for enhanced conductivity
Tin plating ensures improved resistance against corrosion
Designed to fit a variety of RF cable types, offering versatile compatibility
Precise inside diameter ensures optimal fitting for secure connections
Suitable for use with CPC connectors, enhancing application flexibility
Low halogen content contributing to environmental compliance
Packaged in a convenient carton for safe storage and transport
Related links
- TE Connectivity, 1-230 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity, 2-74 Series Ferrule For Use With Connector Strain Relief
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 26 mm Cable Dia. for 25 mm Cable Dia.
- TE Connectivity Zinc Angled D-Sub Backshell Strain Relief
- TE Connectivity Die Cast Zinc Angled D-Sub Backshell Strain Relief
- TE Connectivity, 1-2308348-5 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-4 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-2 Series Crimp Flange For Use With Strain Relief Cover
