TE Connectivity, 2821 Series Cable Assebly Port For Use With Connector
- RS Stock No.:
- 470-792
- Mfr. Part No.:
- 2821778-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£276.04
(exc. VAT)
£331.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £276.04 | £138.02 |
*price indicative
- RS Stock No.:
- 470-792
- Mfr. Part No.:
- 2821778-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Assebly Port | |
| For Use With | Connector | |
| Series | 2821 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Assebly Port | ||
For Use With Connector | ||
Series 2821 | ||
- COO (Country of Origin):
- CN
The TE Connectivity IFP/LEC CBL ASSY Port Type RE Special is a high-speed cable assembly designed for Intel Omni-Path Architecture (OPA) applications. It features a Type B RE configuration, ensuring secure and efficient data transmission. This component is ideal for networking and industrial automation, offering 25 Gbps speeds and optimized signal integrity.
Designed for a wide range of applications ensuring versatility
Low halogen content promotes safer end of life disposal
Complies with stringent EU regulations for environmental safety
Offers exceptional reliability through robust engineering
Ideal for both commercial and individual use catering to diverse needs
Backed by comprehensive compliance documentation for peace of mind
Low halogen content promotes safer end of life disposal
Complies with stringent EU regulations for environmental safety
Offers exceptional reliability through robust engineering
Ideal for both commercial and individual use catering to diverse needs
Backed by comprehensive compliance documentation for peace of mind
Related links
- TE Connectivity, 2821 Series Cable Assebly Port For Use With Connector
- TE Connectivity, 2821 Series Cable Assebly Port For Use With Conenctor
- TE Connectivity, 2821 Automotive Connector 282197-2
- TE Connectivity, 2821 Automotive Connector 2 Way 282104-3
- TE Connectivity, HD Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Latching Block For Use With D Sub Connector
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
