TE Connectivity, 2159 Series Cable Assembly For Use With D-Sub Connector
- RS Stock No.:
- 470-482
- Distrelec Article No.:
- 304-51-766
- Mfr. Part No.:
- 2159562-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-482
- Distrelec Article No.:
- 304-51-766
- Mfr. Part No.:
- 2159562-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Assembly | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | 2159 | |
| Number of Contacts | 2 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Assembly | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series 2159 | ||
Number of Contacts 2 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable assembly, designed for pressure fit power applications, delivers reliable performance in demanding environments. Carefully constructed with quality components, this product ensures connectivity and functionality remain unhindered across various settings. Its robust design is tailored to meet the needs of industrial applications while offering versatility for different configurations. Excellent attention to detail in the manufacturing process guarantees durability, making it an ideal choice for professionals seeking dependable solutions.
Constructed for high-performance applications, ensuring long-lasting reliability
Optimised for ease of installation, promoting efficient assembly
Accommodates various voltage requirements, catering to diverse project specifications
Tested for compatibility with a range of components, enhancing system integration
Designed to withstand rigorous environments, ensuring operational integrity
Compliant with international safety standards, providing peace of mind for users
Related links
- TE Connectivity, 2821 Series Cable Assembly Port For Use With Connector
- TE Connectivity, 4-1393 Series Cable Contact Tube For Use With Cable
- TE Connectivity, 4-1393 Series Cable Clamp Kit For Use With Cables
- TE Connectivity, AMPLIMITE Series Cable Clamp For Use With HDP Plug
- TE Connectivity, Amplimite Series Cable Clamp Kit For Use With HDE Metal-Shell
- TE Connectivity, AMPLIMITE Series Cable Clamp For Use With AMPLIMITE Cable Connectors
- TE Connectivity, 1-5206478-2 Series Cable Clamp Kit For Use With Strain Relief Cover
- TE Connectivity HDP Receptacle
