TE Connectivity, Amplimite Series Cable Clamp Kit For Use With HDE Metal-Shell
- RS Stock No.:
- 677-415
- Mfr. Part No.:
- 5745174-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£155.72
(exc. VAT)
£186.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.72 | £10.381 |
*price indicative
- RS Stock No.:
- 677-415
- Mfr. Part No.:
- 5745174-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Cable Clamp Kit | |
| For Use With | HDE Metal-Shell | |
| Series | Amplimite | |
| Number of Contacts | 37 | |
| Material | Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Cable Clamp Kit | ||
For Use With HDE Metal-Shell | ||
Series Amplimite | ||
Number of Contacts 37 | ||
Material Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cable Clamp Kit designed for use with 37-position AMPLIMITE connectors and features a zinc construction for durability and corrosion resistance. It is shielded to ensure secure and protected cable connections, and the kit is suitable for 4 Shell sizes. Ideal for securing cables and providing strain relief in applications where signal integrity and mechanical strength are essential.
Shielded
Cable exit angle 180°
Nickel over copper plating
Related links
- TE ConnectivityHDF,HDE)
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With Metal Shell Connectors (HDE and HDP)
- TE ConnectivityHDF,HDE)
- TE ConnectivityHDF,HDE)
- TE ConnectivityHDF,HDE)
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity, AMPLIMITE Series Cable Clamp For Use With HDP Plug
- TE Connectivity, AMPLIMITE Series Cable Clamp For Use With AMPLIMITE Cable Connectors
