TE Connectivity, Champ Series Plug Assembly For Use With Ribbon Cable

Subtotal (1 pack of 9 units)*

£221.11

(exc. VAT)

£265.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£221.11£24.568

*price indicative

RS Stock No.:
677-902
Mfr. Part No.:
554084-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Plug Assembly

Product Type

Plug Assembly

For Use With

Ribbon Cable

Series

Champ

Gender

Male

Number of Contacts

36

Material

TPE

Standards/Approvals

CSA

COO (Country of Origin):
CN
The TE Connectivity Plug Assembly is a cable-to-cable connector designed for secure and modular interconnection in signal and power applications. With a 36-position layout and 2.16 mm centerline pitch, it supports high-density wiring while maintaining mechanical stability. Its bail lock mechanism ensures reliable mating and retention, making it Ideal for docking connectors in industrial and electronic systems.

Connector mounting type is cable mount free-hanging

Connector system is cable-to-cable

Centerline pitch is 2.16 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy