TE Connectivity, 2821 Series Cable Assebly Port For Use With Connector
- RS Stock No.:
- 468-436
- Mfr. Part No.:
- 2821723-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£276.04
(exc. VAT)
£331.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £276.04 | £138.02 |
*price indicative
- RS Stock No.:
- 468-436
- Mfr. Part No.:
- 2821723-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Assebly Port | |
| For Use With | Connector | |
| Series | 2821 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Assebly Port | ||
For Use With Connector | ||
Series 2821 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity Cable assembly designed for IFP plug to LEC receptacle connections. It features a round, unshielded cable with a length of 1.51 feet (460mm), ensuring secure and stable electrical connections. This assembly is commonly used in Intel Omni-Path (OPA) applications, providing reliable performance in industrial and networking environments.
Optimised for use in diverse applications requiring dependable connectivity
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content ensures a reduced environmental footprint
Supports various CAD file formats for enhanced project integration
Provides a customer view model for clearer visualisation and planning
Includes product specifications to simplify installation and compliance checks
Documentation readily accessible for informed decision making
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content ensures a reduced environmental footprint
Supports various CAD file formats for enhanced project integration
Provides a customer view model for clearer visualisation and planning
Includes product specifications to simplify installation and compliance checks
Documentation readily accessible for informed decision making
Related links
- TE Connectivity, 2821 Series Cable Assebly Port For Use With Connector
- TE Connectivity, 2821 Series Cable Assebly Port For Use With Conenctor
- TE Connectivity, 2821 Automotive Connector 282197-2
- TE Connectivity, 2821 Automotive Connector 2 Way 282104-3
- TE Connectivity Jack Screw For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity Qlock Post For Use With D-Sub Connector
- TE Connectivity Screw Lock For Use With D-Sub Connector
