TE Connectivity 660 Series Straight D-Sub Backshell
- RS Stock No.:
- 498-333
- Distrelec Article No.:
- 304-48-094
- Mfr. Part No.:
- 0660-206-0082
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£219.84
(exc. VAT)
£263.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £219.84 | £21.984 |
*price indicative
- RS Stock No.:
- 498-333
- Distrelec Article No.:
- 304-48-094
- Mfr. Part No.:
- 0660-206-0082
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Orientation | Straight | |
| Connector Type D | D-Sub | |
| Colour | Sliver | |
| Series | 660 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Orientation Straight | ||
Connector Type D D-Sub | ||
Colour Sliver | ||
Series 660 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Pin contact boasts a robust design tailored for efficient crimp termination, ensuring reliability in demanding applications. Crafted with silver plating, it provides excellent conductivity while accommodating wire sizes from 35 to 55 mm². Engineered for maximum current ratings of 150 A, it is a trusted choice for high-power connections. The product reflects a commitment to quality and compliance, adhering to rigorous standards specified by EU directives, ensuring peace of mind for engineers and manufacturers alike. With its low halogen content, this contact not only meets performance benchmarks but also aligns with environmentally conscious practices. Experience durability and superior performance in every connection with this premium pin contact, designed for seamless integration into a variety of electronic systems.
Constructed from high quality materials for long lasting performance
Meets strict compliance requirements for various international standards
Designed to offer enhanced durability under high current conditions
Features low halogen content for improved environmental safety
Ideal for applications requiring reliable electrical connections
Related links
- TE Connectivity 660 Series Straight D-Sub Backshell
- TE Connectivity 10050 Series Straight D-Sub Backshell
- TE Connectivity AMPLIMITTE Series Straight D-Sub Backshell
- TE Connectivity AMPLIMITE Series Polypropylene Straight D-Sub Backshell
- TE Connectivity 641 Series Straight D-Sub Backshell
- TE Connectivity Metal Straight D-Sub Backshell, 50 Way
- TE Connectivity Plastic Straight D-Sub Backshell, 25 Way
- TE Connectivity 207473 Series Thermoplastic 37 Way
