TE Connectivity 10050 Series Straight D-Sub Backshell

Subtotal (1 pack of 75 units)*

£252.50

(exc. VAT)

£303.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£252.50£3.367

*price indicative

RS Stock No.:
471-703
Distrelec Article No.:
304-48-097
Mfr. Part No.:
100504L
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Backshell

Orientation

Straight

Colour

Gold

Series

10050

Standards/Approvals

No

COO (Country of Origin):
US
The TE Connectivity socket contact, crafted with precision, is designed to facilitate reliable electrical connections in a variety of applications. With its gold plating, this component ensures exceptional conductivity and corrosion resistance, making it ideal for use in demanding environments. The size 16 design caters to a wire range of 20 to 16 AWG, allowing for versatile compatibility across numerous wiring configurations. Engineered for crimp termination, it provides ease of installation while guaranteeing a secure and robust connection. This socket contact embodies the perfect balance between durability and performance, making it a preferred choice for professionals seeking quality and reliability in their connectivity solutions.

Gold (Au) plating for enhanced conductivity and longevity

Crimp termination method optimizes installation efficiency

Compatible with a broad wire size range for versatile applications

Size 16 contact ensures a strong and secure connection

Low halogen content supports environmental compliance

Rated for a maximum current capacity, ensuring safe operation

Supports compliance with key EU directives for eco-friendliness

Customer View Models and CAD files available for this product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy