TE Connectivity AMPLIMITE Series Polypropylene Straight D-Sub Backshell
- RS Stock No.:
- 473-586
- Distrelec Article No.:
- 304-48-915
- Mfr. Part No.:
- 5205731-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£179.59
(exc. VAT)
£215.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.59 | £4.49 |
*price indicative
- RS Stock No.:
- 473-586
- Distrelec Article No.:
- 304-48-915
- Mfr. Part No.:
- 5205731-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Housing Material | Polypropylene | |
| D-Sub Shell Size | C | |
| Connector Type D | D-Shaped | |
| Orientation | Straight | |
| Colour | Black | |
| Series | AMPLIMITE | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Housing Material Polypropylene | ||
D-Sub Shell Size C | ||
Connector Type D D-Shaped | ||
Orientation Straight | ||
Colour Black | ||
Series AMPLIMITE | ||
Standards/Approvals EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Clam shell strain relief accessory is expertly designed for seamless integration within your connector systems. Crafted from durable polypropylene, it boasts a sleek black finish that complements any setup. With its compatibility with shell size 4 connectors, this product ensures optimal performance and protection for your cables. The innovative design allows for dual cable exit angles of 180° and 45°, providing flexibility in installation while maintaining an aesthetically pleasing appearance. Perfectly suited for a variety of applications where reliable strain relief is essential, this accessory stands out in the AMPLIMITE Kit series as a versatile and indispensable component.
Constructed from high-quality polypropylene for enhanced durability
Offers versatile installation options with dual cable exit angles
Black colour for a polished and professional look
Designed to maintain the integrity of the connected cables
Compatible with D-shaped connector shapes for easy integration
Single packaging method ensures safety and convenience
Compliance with multiple environmental directives for peace of mind
Related links
- TE Connectivity AMPLIMITE Series Polypropylene Straight Cable Clamp Kit Strain Relief
- TE Connectivity AMPLIMITE Series Polypropylene 9 Way
- TE Connectivity 207473 Series Thermoplastic 37 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Alloy Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 37 Way
