Saft M20 3 V Lithium Manganese Dioxide D Battery
- RS Stock No.:
- 860-2815
- Mfr. Part No.:
- M20
- Brand:
- Saft
Subtotal (1 unit)*
£44.62
(exc. VAT)
£53.54
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 1 unit(s) shipping from 09 November 2026
- Final 1 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £44.62 |
*price indicative
- RS Stock No.:
- 860-2815
- Mfr. Part No.:
- M20
- Brand:
- Saft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saft | |
| Product Type | D Battery | |
| Series | M20 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 12.6Ah | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Diameter | 34.2mm | |
| Height | 62.5mm | |
| Weight | 117g | |
| Select all | ||
|---|---|---|
Brand Saft | ||
Product Type D Battery | ||
Series M20 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 12.6Ah | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Diameter 34.2mm | ||
Height 62.5mm | ||
Weight 117g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Saft Battery
The Saft 12.6Ah battery has a size of D. It has a nominal voltage of 3V. The battery has lithium manganese dioxide chemical composition. It is ideal for applications requiring high energy and long operating life, with stable voltage under high discharge in - 40°C / + 72°C environment.
Features and Benefits
Hermetic construction with glass-to-metal seal
High capacity at high current and low temperature
High drain/high pulse capability
High voltage response, stable during most of the lifetime of the application even after long dormant periods
Integrated safety vent
Low magnetic signature
Low self-discharge compatible with long operating life (less than 1% after 1 year of storage at +20?C)
Spiral construction
Superior resistance to corrosion
Standard terminal type
Applications
Alarms and security systems
ELTs, EPIRBs
GSM/GPRS communication
Radio communications
Tracking systems
Utility metering
Certifications
IEC 60086-4
UL approved
Related links
- Saft M 20 HR 3 V Lithium Manganese Dioxide D Battery
- Saft M 20 EX SV 3 V Lithium Manganese Dioxide D Battery
- Varta 4920 1.5 V Lithium Manganese Dioxide D Non-Rechargeable Battery
- Saft M 52 EX SV 3 V Lithium Manganese Dioxide C Battery, 5.6 Ah
- Yuasa CR34615 3 V Lithium Manganese Dioxide Lithium Speciality Size Battery
- Energizer 1.5 V Zinc Manganese Dioxide D Battery
- Energizer LR 1.5 V Alkaline, Zinc Manganese Dioxide D Battery
- Saft M 52 HR 3 V Lithium Manganese Dioxide C Battery, 4.8 Ah
